Air oxygen sensors for GMH 3692.
With replaceable sensor element GOEL 370; Response time: max. 10 seconds. Operating temperatures: 0 to +45 °C. Ambient atmospheric pressure: 0.5 to 2.0 bar. Cable length: 1.3 m.
Type: GOO 370, open sensor
Version | 0-1100 hPa O2, 0-100.0 % O2 | |
Suitable for | GMH 3692/3695 | |
Accessory Type | air oxygen sensor |
Country of origin | DE |
Customs tariff number | 90271010 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available