General-purpose Schottky diode in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
Features
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 70 mA | |
Enclosure | SOT-23 | |
Capacity | 2 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 70 V | |
Junction temperature (max.) | 150 °C |
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available