Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Adjustment pliers

Order No. 05 L 435

Manufacturer name

BAHCO

Manufacturer No.

2713 A

piece
Total

€ 62.48
There are 2 piece in stock
Delivery:

scale from 1 from 5 from 12 from 36 from 72 from 200
Price* per piece € 62.475 € 57.358 € 55.93 € 54.264 € 52.598 € 51.051
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name BAHCO
Manufacturer number 2713 A
GTIN 7314151067069
Country of origin France
Customs tariff number 82032000
The above illustration may deviate

Adjusting pliers, type BAHCO 2713A.

With finger protection and especially flat nose for bending small contacts, very thin wires, relay springs etc; Length overall: 140 mm, without pressure spring. Design: wide/straight. Extra chrome vanadium.

Type: 2713A, adjusting pliers

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)