POR 40G | UHU
Styropor adhesive 40 g tube, UHU POR 40G
Unit Price (€ / pc.)
8.6156 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
7.5922 €
50 pcs.
7.0686 €
150 pcs.
6.7592 €
500 pcs.
6.4141 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, POR 40G, UHU
The POR 40G is a fast-acting special adhesive for bonding rigid polystyrene foam, also in combination with other materials. It forms an elastic adhesive film that has excellent aging resistance, it is almost colorless and water-resistant.
Technical specifications
Version | styropor adhesive | |
Container | tube | |
Colour | yellow | |
Suitable for | paper, textile | |
Contents | 40 g | |
Viscosity | 13 Pa∙s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|