The HART 35G is a crystal clear, quick-setting special adhesive for assembling small parts in model building, handicraft and for general use at home. Particularly suitable for balsa wood and wooden materials. It sets a hard film, therefore it is also suitable to strengthen and reinforce weak areas and to stiffen surfaces of many types of material.
Version | special adhesive | |
Container | tube | |
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 35 g | |
Viscosity | 9 Pa∙s |
Country of origin | DE |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available