KLEBSTOFF-ENTFERNERSPRAY 200ML | UHU

UHU plastic remover, spray can, 200 ml, KLEBSTOFF-ENTFERNERSPRAY 200ML

Order No.: 12L476
EAN: 4026700514513
MPN:
KLEBSTOFF-ENTFERNERSPRAY 200ML
51450
UHU
default L
Image may differ
Unit Price (€ / pc.)
12.1023 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
12.10 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1023 €
10 pcs.
10.6505 €
50 pcs.
9.9127 €
150 pcs.
9.4843 €
500 pcs.
8.9964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive removal sprays, type UHU 51450

Removes glue and adhesives from many surfaces, including even superglue stains. Also suitable for removing stains and paint/fat/grease/ink/oil residue, does not drip, can be applied vertically and precisely. The removal of superglue depends on the substrate. Not recommended for use on silk, leather, suede, polystyrene or rubber

Note: Not suitable for the removal of 2C glue

Quantity: 200 ml spray

Technical specifications
Usage surface cleaner
Version plastic remover
Container spray can
Contents 200 ml
Logistics
Country of origin DE
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...