418-003-16 | apra
Adaptor rail
Order No.: 70H4232
EAN: 4099889572964
MPN:
418-003-16
41-8003-16
Unit Price (€ / pc.)
16.1959 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
16.20 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1959 €
10 pcs.
14.2562 €
50 pcs.
13.2804 €
150 pcs.
12.7092 €
500 pcs.
12.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter rails, type 418.
For adapting PCBs of different size.
Technical attributes (type, enclosure depth, board depth): 41–8003–16, adapter rail for PCB depth of 160 mm
Technical specifications
Version | Adapter rail | |
Length | 160 mm | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |