BHT190 | Fluke
Adapter kit, for Bus connection systems, BHT190
Order No.: 27K0635
EAN: 0095969483032
MPN:
BHT190
3379374
Unit Price (€ / pc.)
595.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter kit, 3379374, Fluke
This adapter set is suitable for the most common industrial bus connection systems M12, DB-9 and RJ-45. Each adapter serves as a straight-through connection for the bus cable, allowing access to the individual wires and contacts of the interconnect system to mount probes.
Features
- Max. Voltage: 30 V rms, 42 V peak, between any connections as well as connection and ground connection.
Technical specifications
Suitable for | Bus connection systems | |
Accessory Type | adapter kit |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |