66.9076-25 | Stäubli Electrical Connectors
Round brass pin especially suitable for the screw connection to electricity meter clips, CAT II, green
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.7727 €
50 pcs.
2.4276 €
100 pcs.
2.3324 €
500 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round brass pin, 66.9076-25, Stäubli Electrical Connectors
Solid, especially suitable for the screw connection to electricity meter clips. Ø 4 mm rigid socket in insulator, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Color: green.
Technical specifications
Version | connecting pin adapter | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Colour | green | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Site (1) | connecting pin | |
Site (2) | 4 mm socket |
Download
Logistics
Customs tariff number | 85369010 |
Original Packaging | Bag with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |