24.0168-22 | Stäubli Electrical Connectors

ADAPTER 24.0168-22

Order No.: 86F8114
EAN: 4099889685527
MPN:
24.0168-22
A-SLK4-RS ROT
Series: A-SLK4-RS
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
500 pcs.
1.4518 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, 24.0168-22, Stäubli Electrical Connectors

Insulated screw-in adapter with M3.5 external thread for connecting into rail mounted terminals with M3.5 threaded holes. Machined brass. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Socket with internal slot for screwdriver.

Technical Data

  • Version: Screw-in adapter
  • Colour: red
  • Rated voltage: 1000 V
  • Rated current: 25 A
Technical specifications
Version screw-in adapter
Rated Voltage 1000 V
Rated current 25 A
Colour red
Thread size M3.5
contact surface nickel-plated
Rated category CAT II
Site (1) 4 mm socket
Site (2) screw connection
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Bag with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Thread size
Site (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Thread size
Site (1)
ADAPTER 24.0168-21
Order No.:
 86F8113
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 24.0168-21
Available: 30 pcs. Leadtime: 4 Weeks **
Total Price: 1.89 € *
1 pcs.
1.8921 €
25 pcs.
1.6065 €
100 pcs.
1.4756 €
500 pcs.
1.4042 €
1000 pcs.
1.2971 €
black
screw connection
nickel-plated
screw-in adapter
1000 V
25 A
CAT II
M3.5
4 mm socket
ADAPTER 24.0168-23
Order No.:
 86F8115
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 24.0168-23
Available: 13 pcs. Leadtime: 3 Weeks **
Total Price: 1.95 € *
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
500 pcs.
1.4518 €
1000 pcs.
1.3328 €
blue
screw connection
nickel-plated
screw-in adapter
1000 V
25 A
CAT II
M3.5
4 mm socket
ADAPTER 24.0168-22
Order No.:
 86F8114
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 24.0168-22
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.95 € *
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
500 pcs.
1.4518 €
1000 pcs.
1.3328 €
red
screw connection
nickel-plated
screw-in adapter
1000 V
25 A
CAT II
M3.5
4 mm socket
ADAPTER 24.0168-24
Order No.:
 86F8116
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 24.0168-24
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.95 € *
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
500 pcs.
1.4518 €
1000 pcs.
1.3328 €
yellow
screw connection
nickel-plated
screw-in adapter
1000 V
25 A
CAT II
M3.5
4 mm socket