A 2116 NI / BL | SCHÜTZINGER

Safety adapter, blue, A 2116 NI / BL

Order No.: 86F0335
EAN: 4099889685374
MPN:
A 2116 NI / BL
99000027
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
10 pcs.
3.2249 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, A 2116 NI / BL, SCHÜTZINGER

The safety adapter can be fitted into all Ø 4 mm sockets. This ensures compatibility with safety measuring leads with rigid sleeves. By screwing a locking screw (SW 1.5) into the splay plug, the safety adapter can be tightly connected to the Ø 4 mm socket. The safety adapter can then no longer be removed without tools.

Technical Data

  • Version: Screw-clamping adapter
  • Colour: blue
  • Rated voltage: 1000 V
  • Rated current: 32 A
  • Transition resistance: 5 mΩ
Technical specifications
Version screw-clamping adapter
Rated Voltage 1000 V
Rated current 32 A
Colour blue
contact surface nickel-plated
Rated category CAT II
Site (1) 4 mm plug
Site (2) 4 mm socket
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
Safety adapter, red, A 2116 NI / RT
Order No.:
 86F0177
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 A 2116 NI / RT
Available: 26 pcs. Leadtime: 1 Week **
Total Price: 3.65 € *
1 pcs.
3.6533 €
10 pcs.
3.2249 €
100 pcs.
2.8084 €
250 pcs.
2.7013 €
1000 pcs.
2.5347 €
red
4 mm socket
nickel-plated
screw-clamping adapter
1000 V
32 A
CAT II
4 mm plug
Safety adapter, black, A 2116 NI / SW
Order No.:
 86F0178
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 A 2116 NI / SW
Available: 40 pcs. Leadtime: 2 Weeks **
Total Price: 3.65 € *
1 pcs.
3.6533 €
10 pcs.
3.2249 €
100 pcs.
2.8084 €
250 pcs.
2.7013 €
1000 pcs.
2.5347 €
black
4 mm socket
nickel-plated
screw-clamping adapter
1000 V
32 A
CAT II
4 mm plug
Adapter
Order No.:
 86F0176
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 A 2116 NI / GN
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.38 € *
10 pcs.
3.3796 €
50 pcs.
3.1178 €
100 pcs.
2.9036 €
green
4 mm socket
nickel-plated
screw-clamping adapter
1000 V
32 A
CAT II
4 mm plug
Adapter
Order No.:
 86F0175
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 A 2116 NI / GE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3.38 € *
10 pcs.
3.3796 €
50 pcs.
3.1178 €
100 pcs.
2.9036 €
yellow
4 mm socket
nickel-plated
screw-clamping adapter
1000 V
32 A
CAT II
4 mm plug
Safety adapter, blue, A 2116 NI / BL
Order No.:
 86F0335
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 A 2116 NI / BL
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3.22 € *
10 pcs.
3.2249 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
blue
4 mm socket
nickel-plated
screw-clamping adapter
1000 V
32 A
CAT II
4 mm plug