KU 320 / SW | SCHÜTZINGER
Ø 4 mm connecting coupling, 30 VAC/60 VDC, black
Order No.: 86F0290
EAN: 4099889685367
MPN:
KU 320 / SW
99002250
Unit Price (€ / pc.)
2.0706 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
25 pcs.
1.7493 €
100 pcs.
1.6184 €
250 pcs.
1.5351 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for laboratory connector, KU 320 / SW, SCHÜTZINGER
Ø 4 mm Programme
FEATURES
- socket terminal on both sides
- with insulation
- 2 x inline socket
Technical Data
- Version: Connecting coupling
- Colour: black
- Rated voltage: 33 VAC/70 VDC
- Rated current: 16 A
Technical specifications
Version | connecting coupling | |
Rated Voltage | 33 VAC/70 VDC | |
Rated current | 16 A | |
Colour | black | |
Site (1) | 4 mm socket | |
Site (2) | 4 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |