AWMG 7858 NI / 10 / SW | SCHÜTZINGER
Adapter
Order No.: 86F0183
EAN: 4099889685312
MPN:
AWMG 7858 NI / 10 / SW
99017814
Unit Price (€ / pc.)
21.1939 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.19 € *
Price list
Quantity
Price per unit*
10 pcs.
21.1939 €
50 pcs.
19.9444 €
100 pcs.
18.7068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | magnetic adapter | |
Rated Voltage | 600 V | |
Rated current | 4 A | |
Colour | black | |
contact surface | nickel-plated | |
Rated category | CAT IV | |
Site (1) | 4 mm socket | |
Site (2) | 10 mm magnetic head |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |