The safety adapter can be fitted into all Ø 4 mm sockets. This ensures compatibility with safety measuring leads with rigid sleeves. By screwing a locking screw (SW 1.5) into the splay plug, the safety adapter can be tightly connected to the Ø 4 mm socket. The safety adapter can then no longer be removed without tools.
Technical Data
Version | screw-clamping adapter | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | black | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Site (1) | 4 mm plug | |
Site (2) | 4 mm socket |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available