A 2116 NI / GE | SCHÜTZINGER
Adapter
Order No.: 86F0175
EAN: 4099889685244
MPN:
A 2116 NI / GE
99009477
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
10 pcs.
3.3796 €
50 pcs.
3.1178 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screw-clamping adapter | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | yellow | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Site (1) | 4 mm plug | |
Site (2) | 4 mm socket |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |