TPK-62 | BEHA-AMPROBE
Temperature probe, for AM-540-EUR/AMP-550-EUR, TPK-62
Order No.: 20K1250
EAN: 0095969624893
MPN:
TPK-62
4160703
Unit Price (€ / pc.)
24.9900 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Temperature probe with adapter, 4160703, BEHA-AMPROBE
Features
- 4 mm sockets, connection for type K probes
- Suitable for AM-540-EUR and AM-550-EUR
- Temperature range -40 ...+1000 ⁰C (see AM-540-EUR/AM-550-EUR)
Technical specifications
Suitable for | AM-540-EUR/AMP-550-EUR | |
Accessory Type | Temperature probe |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |