05003590001 | Wera

3/8 inch adapter, Internal hexagon/Square, 1/4 inch, L 44 mm, 05003590001

Order No.: 06L6086
EAN: 4013288121301
MPN:
05003590001
8784 B1
Series: 8784
Wera
default L
front L
Image may differ
Unit Price (€ / pc.)
24.7163 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.72 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7163 €
5 pcs.
23.4668 €
10 pcs.
21.1225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratchet adapters, type 8784 B1.

With quick-release chuck, for 1/4" hex driver bits; Material: chrome vanadium.

Type: 8784 B1, adapter 1/4 x 3/8", 44 mm

Technical specifications
Drive 3/8 inch
Version adapter
ESD protection No
Size 1/4 inch
Length 44 mm
Peak type Internal hexagon/Square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Peak type
Version
Size
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Peak type
Version
Size
1000V Insulated
ESD protection