BK0599004 | ESD PROTECT

Adapter banana plug / DK10 stackable ESD PROTECT

Order No.: 03L2703
EAN: 4099891439392
MPN:
BK0599004
ESD PROTECT
default L
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter banana plug / DK10 socket & DK10 plug

stackable

Technical specifications
Version adapter banana plug
Push button diameter 10 mm
Logistics
Country of origin US
Customs tariff number 96061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes