Y330080600P | C & K
Cap, round, Ø 8 mm, (H) 3.5 mm, blue, for short-stroke pushbutton KSA, Y330080600P
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 5 Days: 1,050 pcs.
Leadtime: 1 Week **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
90 pcs.
0.9401 €
550 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding actuators, type BTN.
Technical attributes (type, color): BTNK0260, blue
Technical specifications
Version | round | |
diameter | 8 mm | |
Colour | blue | |
Suitable for | short-stroke pushbutton KSA | |
Height | 3.5 mm | |
Accessory Type | cap |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |