9090.0301 | Marquardt

Push button, round, Ø 8 mm, (H) 6.5 mm, black, for miniature switch, 9090.0301

Order No.: 12G140
EAN: 4099889322972
MPN:
9090.0301
Marquardt
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Cap, round, Ø 8 mm, (H) 6.5 mm, black, for pushbutton switch, AT413A
Order No.: 10G107
Manufacturer:
per pc. 0.7259 € *
*incl. VAT plus shipping costs

Corresponding round actuators, made of thermoplastic, type 9090.

Technical attributes (type, number of poles, switching functions ON, momentary on, momentary (M)): 9090.0301, D 8.0/H 6.5 mm, black

Technical specifications
Version round
diameter 8 mm
Colour black
Suitable for miniature switch
Height 6.5 mm
Accessory Type push button
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement