Actuator parts with 18 x 18 mm square bezel
type: TH 513108 000
mounting diameter: 16.2 mm. With selector mechanism for universal use in switch or pushbutton mode. Straight rectangular or square front frame. Mounting depth: 43 mm. For max. 6.5 mm front-panel thickness. Self-cleaning snap-action contacts with bounce. Breaking capacity: 5.0 A/250 VAC. Contact resistance: < 30 mohm. Illumination: incandescent lamp or LED with Midget Grooved T1 3/4 base, solder terminals. Housing material: Duroplast, UL 94 V-0, Bezel: black thermoplastic. Actuator contact material: gold-plated hard silver. Operating temperatures: - 25 to +85 °C. Certifications: VDE, UL, CSA. Note: the actuator can be assembled with 1 or 2 contact elements of various sizes with a maximum of 4 x NC + 4 x NO contacts.
Connection | solder connection | |
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | square | |
Installation diameter | 16.2 mm | |
Installation depth | 43 mm | |
Front ring colour | black | |
Contact function | latching/groping | |
Protection class | IP40 |
Country of origin | PL |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
12G2511
Manufacturer SKU:
TH593564000
Order No.:
12G2546
Manufacturer SKU:
TH463021000
Order No.:
12G2503
Manufacturer SKU:
TH590244000
Order No.:
12G2505
Manufacturer SKU:
TH590243000
Order No.:
12G2550
Manufacturer SKU:
TH463221000
Order No.:
12G2506
Manufacturer SKU:
TH593561000
Order No.:
12G2508
Manufacturer SKU:
TH593567000
Order No.:
12G2554
Manufacturer SKU:
TH463421000
Order No.:
12G2504
Manufacturer SKU:
TH593566000
Order No.:
12G2507
Manufacturer SKU:
TH590236000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available