TH511108000 | TH Contact

Pushbutton, illuminable, latching/groping, waistband rectangular, front ring black, mounting Ø 16.2 mm, TH511108000

Order No.: 12G2502
EAN: 4099889244571
MPN:
TH511108000
511 108
TH Contact
default L
Image may differ
Unit Price (€ / pc.)
16.2316 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
10 pcs.
15.3272 €
50 pcs.
14.4228 €
100 pcs.
13.5184 €
250 pcs.
12.6259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton control elements with selector mechanism, type TH-Contact TH 25../TH 8.

Mounting diameter: 16.2 mm. With selector mechanism for universal use in switch or pushbutton mode. Straight rectangular or square front frame. Mounting depth: 43 mm. For max. 6.5 mm front-panel thickness. Self-cleaning snap-action contacts with bounce. Breaking capacity: 5.0 A/250 VAC. Contact resistance: < 30 mohm. Illumination: incandescent lamp or LED with Midget Grooved T1 3/4 base (must be ordered separately). Housing material: Duroplast, UL 94 V-0. Bezel: black thermoplastic. Actuator contact material: gold-plated hard silver. Contact element: gold-plated silver alloy. Operating temperatures: –25 to +85 °C. Certifications: VDE, UL, CSA. Note: the actuator can be assembled with 1 or 2 contact elements of various sizes with a maximum of 4 x NC + 4 x NO contacts.

Actuator parts with 18 x 24 mm rectangular bezel, type TH 25.

Type: Actuator part, solder terminals

Technical specifications
Connection solder connection
Version pushbutton
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame rectangular
Installation diameter 16.2 mm
Installation depth 43 mm
Front ring colour black
Contact function latching/groping
Protection class IP40
Logistics
Country of origin PL
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G2518

Manufacturer SKU:

 TH461121000

 

Available: 20 pcs. Leadtime: 1 Week **
3.75 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7485 €
10 pcs.
3.4629 €
50 pcs.
3.1892 €
100 pcs.
2.9869 €
250 pcs.
2.8084 €

Order No.:

 12G2505

Manufacturer SKU:

 TH590243000

 

Available: 13 pcs. Leadtime: 1 Week **
14.49 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4942 €
10 pcs.
12.8282 €
50 pcs.
11.1503 €
100 pcs.
10.3173 €
250 pcs.
9.4724 €

Order No.:

 12G2503

Manufacturer SKU:

 TH590244000

 

Available: 46 pcs. Leadtime: 1 Week **
14.49 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4942 €
10 pcs.
12.8282 €
50 pcs.
11.1503 €
100 pcs.
10.3173 €
250 pcs.
9.4724 €

Order No.:

 12G2516

Manufacturer SKU:

 TH461021000

 

Available: 11 pcs. Leadtime: 1 Week **
3.75 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7485 €
10 pcs.
3.4629 €
50 pcs.
3.1892 €
100 pcs.
2.9869 €
250 pcs.
2.8084 €

Order No.:

 12G2524

Manufacturer SKU:

 TH461421000

 

Available: 10 pcs. Leadtime: 1 Week **
3.75 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7485 €
10 pcs.
3.4629 €
50 pcs.
3.1892 €
100 pcs.
2.9869 €
250 pcs.
2.8084 €

Order No.:

 12G2521

Manufacturer SKU:

 TH461221000

 

Available: 0 pcs. Leadtime: 1 Week **
3.75 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7485 €
10 pcs.
3.4629 €
50 pcs.
3.1892 €
100 pcs.
2.9869 €
250 pcs.
2.8084 €
Variations
Collar shape of the front frame
Connection
Actuator colour
Type of mounting
Version
Front ring colour
Installation diameter
Installation depth
Contact function
can be illuminated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Collar shape of the front frame
Connection
Actuator colour
Type of mounting
Version
Front ring colour
Installation diameter
Installation depth
Contact function
can be illuminated