77509-AA | Kontakt-Chemie

Conductive shielding lacquer EMV 35, Kontakt Chemie, spray 200ml

Order No.: 12L4180
EAN: 5412386775093
MPN:
77509-AA
EMV 35 200ML SPRAY
Kontakt-Chemie
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Conductive shielding lacquer, 200 ml, Spray can, brown, EMI 35
Order No.: 12L4192
Manufacturer: Kontakt-Chemie
per pc. 40.3410 € *
*incl. VAT plus shipping costs

Conductive shielding lacquer, 77509-AA, Kontakt-Chemie

EMV 35 is the highly conductive shielding lacquer for plastic surfaces. The copper conductive varnish protects against electromagnetic interference, increases the immunity of electrical devices and prevents the emission of electromagnetic waves from electronic devices. EMV 35 is especially suitable for coating plastic housings of electrical equipment and electronic devices.

Technical specifications
Version conductive shielding varnish
Container spray can
Colour brown
Contents 200 ml
Logistics
Country of origin BE
Customs tariff number 32089091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
Replacement