832-123-0505 | Heidrive
AC-tangential blowers, 230 V, 240 m³/h, 832
Order No.: 90B360
EAN: 4099889485011
MPN:
832-123-0505
Unit Price (€ / pc.)
155.7710 € *
Available: 146 pcs.
Leadtime: 8 Weeks **
Total Price:
155.77 € *
Price list
Quantity
Price per unit*
1 pcs.
155.7710 €
5 pcs.
140.1939 €
10 pcs.
126.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC tangential blowers, type Heidrive 832.
For horizontal or vertical mounting position
Technical specifications
Width | 82 mm | |
speed | 1600 1/s | |
Height | 94.8 mm | |
Type of bearing | ball bearing | |
Rated voltage | 230 V | |
Depth | 385 mm | |
Volume flow | 240 m³/h |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84145995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |