RG 90-18/56 | ebm-papst

AC radial fan, 230 V, 135 x 135 x 38 mm, 54 m³/h, 58 dB, ball bearing, ebm-papst, RG 90-18/56

Order No.: 90B1665
EAN: 4099889484502
MPN:
RG 90-18/56
ebm-papst
default L
front L
Image may differ
Unit Price (€ / pc.)
109.0278 € *
Available: 47 pcs.
Leadtime: 10 Weeks **
Total Price:
109.03 € *
Price list
Quantity
Price per unit*
1 pcs.
109.0278 €
5 pcs.
102.4828 €
15 pcs.
98.5558 €
50 pcs.
94.1885 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC radial fan, RG 90-18/56, ebm-papst

The RG 90-18/56 is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.

Features

  • AC centrifugal fan with external rotor shaded-pole motor
  • Compact design thanks to external rotor motor technology
  • 100% speed control via analog or serial interface
  • Spiral housing and impeller of fibreglass-reinforced plastic
Technical specifications
Width 135 mm
speed 2200 1/s
Height 135 mm
Type of bearing ball bearing
Rated voltage 230 V
Sound pressure level 58 db
Depth 38 mm
Volume flow 54 m³/h
Logistics
Country of origin DE
Customs tariff number 84145995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 82B152

Manufacturer SKU:

 EAR440

 

Available: 346 pcs. Leadtime: 1 Week **
0.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5117 €
20 pcs.
0.3094 €
100 pcs.
0.2832 €
500 pcs.
0.2487 €