RL 90-18/50 | ebm-papst

AC radial fan, 230 V, 121 x 121 x 37 mm, 40 m³/h, 56 dB, slide bearing, ebm-papst, RL 90-18/50

Order No.: 90B144
EAN: 4099889484465
MPN:
RL 90-18/50
Series: RL 90-18
ebm-papst
default L
front L
Image may differ
Unit Price (€ / pc.)
53.3358 € *
Available: 29 pcs.
Leadtime: 10 Weeks **
Total Price:
53.34 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3358 €
10 pcs.
49.5992 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC radial fan, RL 90-18/50, ebm-papst

The RL 90-18/50 is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.

Features

  • AC and EC centrifugal fan with forward-curved blades
  • 100% speed control via analog or serial interface
  • Protected from overload by impedance protection
  • Scroll housing made of glass-fiber reinforced PBT plastic, housing base made of sheet steel
Technical specifications
Width 121 mm
speed 2450 1/s
Height 121 mm
Type of bearing slide bearing
Rated voltage 230 V
Sound pressure level 56 db
Depth 37 mm
Volume flow 40 m³/h
Logistics
Country of origin CN
Customs tariff number 84145995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 82B152

Manufacturer SKU:

 EAR440

 

Available: 346 pcs. Leadtime: 1 Week **
0.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5117 €
20 pcs.
0.3094 €
100 pcs.
0.2832 €
500 pcs.
0.2487 €