PF65.000 | Pfannenberg
AC-filter fans
Order No.: 82B944
EAN: 4099889485424
MPN:
PF65.000
Unit Price (€ / pc.)
193.6368 € *
Available: 0 pcs.
Leadtime: On Request **
With 291 x 291 mm mounting cutout, type PF 65/66.
Technical specifications
Width | 291 mm | |
Height | 291 mm | |
Rated voltage | 230 V | |
Sound pressure level | 54 db | |
Degree of protection (IP) | IP54 | |
Volume flow | 480 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |