PF11.000 | Pfannenberg
AC-filter fans
Order No.: 82B920
EAN: 4099889485387
MPN:
PF11.000
Unit Price (€ / pc.)
113.9068 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
113.91 € *
Price list
Quantity
Price per unit*
1 pcs.
113.9068 €
5 pcs.
107.0643 €
15 pcs.
102.9707 €
50 pcs.
98.4130 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC filter fans generation 4, type Pfannenberg PF.
With 92 x 92 mm mounting cutout, type PF 11.000.
Air flow rate
Technical specifications
Width | 109 mm | |
Height | 109 mm | |
Rated voltage | 230 V | |
Sound pressure level | 33 db | |
Degree of protection (IP) | IP54 | |
Depth | 66 mm | |
Volume flow | 25 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |