RAC06-05SC | RECOM

AC/DC converter, 80-264 V, 6 W, 1 output, 5 V

Order No.: 28C9123
EAN: 4099891341220
MPN:
RAC06-05SC
20000800
Series: RAC06-S_DC
RECOM
default L
Image may differ
Unit Price (€ / pc.)
21.5152 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
21.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.5152 €

AC/DC Converter, RAC06-05SC, RECOM

Compact, low cost, high efficiency, universal input switching AC/DC power module for PCB or wired mounting with single or dual outputs. CE marked and UL/cUL Certified.

Features

  • Very Compact AC-DC Power Supply
  • Single and Dual Output Versions
  • Universal Input Voltage Range
  • Low Output Ripple and Noise
Technical specifications
Number of outputs 1
Output voltage DC 5 V
Output current 1.2 A
Design PCB module
Width 25.5 mm
Input voltage AC 80-264 V
Height 16.4 mm
Isolation voltage 3 kV
Length 50.9 mm
Power 6 W
efficiency 75 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Number of outputs
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Number of outputs
Power
AC/DC converter, 80-264 V, 6 W, 1 output, 24 V
Order No.:
 28C9135
Manufacturer:
 RECOM
Manufacturer SKU:
 RAC06-24SC
Available: 0 pcs. Leadtime: 52 Weeks **
Total Price: 23.45 € *
10 pcs.
23.4549 €
250 mA
24 V
79 %
PCB module
3 kV
80-264 V
25.5 mm
50.9 mm
16.4 mm
1
6 W
AC/DC converter, 80-264 V, 6 W, 1 output, 12 V
Order No.:
 28C9129
Manufacturer:
 RECOM
Manufacturer SKU:
 RAC06-12SC
Available: 0 pcs. Leadtime: 52 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
500 mA
12 V
76 %
PCB module
3 kV
80-264 V
25.5 mm
50.9 mm
16.4 mm
1
6 W
AC/DC converter, 80-264 V, 6 W, 1 output, 5 V
Order No.:
 28C9123
Manufacturer:
 RECOM
Manufacturer SKU:
 RAC06-05SC
Available: 0 pcs. Leadtime: 52 Weeks **
Total Price: 21.52 € *
10 pcs.
21.5152 €
1.2 A
5 V
75 %
PCB module
3 kV
80-264 V
25.5 mm
50.9 mm
16.4 mm
1
6 W