RAC02-05SE/277/W | RECOM
AC/DC converter, 85-305 V, 2 W, 1 output, 5 V
Unit Price (€ / pc.)
16.2078 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
AC/DC Converter, RAC02-05SE/277/W, RECOM
The ultra-compact wired RAC02-SE/277/W modules are available with output voltages of 3.3, 5, 12 and 24V, and the input-to-output isolation is 3kVAC/1min. With a standby consumption of 35mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications. Because of its compact design (height
Features
- Isolated Output 3kVAC / 1 min
- SCP, OVP Protection
- Universal Input 85-305VAC
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 V | |
Output current | 400 mA | |
Design | PCB module | |
Width | 22.2 mm | |
Input voltage AC | 85-305 V | |
Height | 17.75 mm | |
Isolation voltage | 3 kV | |
Length | 33.7 mm | |
Power | 2 W | |
efficiency | 70 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |