RAC01-3.3SC | RECOM

AC/DC converter, 80-264 V, 1 W, 1 output, 3.3 V

Order No.: 28C8967
EAN: 4099891341077
MPN:
RAC01-3.3SC
20000805
Series: RAC01-SC
RECOM
default L
Image may differ
Unit Price (€ / pc.)
16.2911 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
22 pcs.
16.2911 €

AC/DC Converter, RAC01-3.3SC, RECOM

The RAC01-SC and RAC02-SC series are ultra-compact universal input AC/DC power modules for PCB mounting. They feature high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter. Output voltages range from 3.3VDC to 24VDC.

Features

  • Ultracompact Low Profile AC-DC Power Supply
  • Ultra-low 30mW Standby Power Consumption
  • Low Output Ripple
Technical specifications
Number of outputs 1
Output voltage DC 3.3 V
Output current 300 mA
Design PCB module
Width 22.2 mm
Input voltage AC 80-264 V
Height 17.75 mm
Isolation voltage 3 kV
Length 33.7 mm
Power 1 W
efficiency 65 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Height
Output voltage DC
efficiency
Design
Isolation voltage
Width
Length
Number of outputs
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Height
Output voltage DC
efficiency
Design
Isolation voltage
Width
Length
Number of outputs
Power
AC/DC converter, 80-264 V, 1 W, 1 output, 3.3 V
Order No.:
 28C8967
Manufacturer:
 RECOM
Manufacturer SKU:
 RAC01-3.3SC
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.29 € *
22 pcs.
16.2911 €
80-264 V
300 mA
17.75 mm
3.3 V
65 %
PCB module
3 kV
22.2 mm
33.7 mm
1
1 W
AC/DC converter, 80-277 V, 1 W, 1 output, 5 VDC
Order No.:
 33C400
Manufacturer:
 RECOM
Manufacturer SKU:
 RAC01-05SC
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.49 € *
22 pcs.
15.4938 €
80-277 V
200 mA
17 mm
5 VDC
68 %
PCB module
3 kV
22.2 mm
33.7 mm
1
1 W