Current clamp meter and battery tester, 4707159, BEHA-AMPROBE
With TRMS measurement, certified according to IEC/EN 61010, 3 5/6-digit LCD display (6000 digits); overvoltage category: CAT III 600 V. DC and AC voltage: 0 to 600 V. DC/AC current: 0 to 600 A. Frequency: 5.0 to 999.9 Hz. Capacitance: up to 2500 µF. Resistance: up to 60 kohm. Acoustic continuity test: up to 250 ohms. Jaw opening: 35 mm. Operation: 2 x AAA 1.5 V batteries. Dimensions: L 224 x W 77 x H 37 mm. Weight: 254 g. Supplied with test leads, set of batteries, carrying case, operating instructions, battery tester. This special offer is valid only while stocks last.
Features
- True RMS value
- Acoustic continuity test and diode test