DP201A-2123HST | SUNON
AC axial fan, 240 V, 120 x 120 x 38 mm, 144 m³/h, 43 dB, slide bearing, SUNON, DP201A-2123HST
Unit Price (€ / pc.)
15.0892 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2024-06-07
Available in 4 Days: 2,603 pcs.
Leadtime: 1 Week **
Total Price:
15.09 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0892 €
10 pcs.
13.2685 €
50 pcs.
12.3641 €
150 pcs.
11.8286 €
500 pcs.
11.2217 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, DP201A-2123HST, SUNON
The DP201A-2123HST AC axial fan has a reliable shaded-pole motor construction, and is specifically developed for higher operating voltages.
Features
- Low power consumption
- High temperature resistance
- Impedance protected
- Direction of rotation counter clockwise viewed
Technical specifications
Version | AC axial fan | |
Width | 120 mm | |
speed | 2900 1/s | |
Height | 120 mm | |
Type of bearing | slide bearing | |
Power consumption | 20 W | |
Rated voltage | 240 V | |
Sound pressure level | 43 db | |
Depth | 38 mm | |
Volume flow | 144 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |