KA1238XA2BMT | KAKU
AC axial fan, 230 V, 120 x 120 x 38 mm, 178 m³/h, 45 dB, ball bearing, KAKU, KA1238XA2BMT
AC Axial fan, KA1238XA2BMT, KAKU
The KA1238XA2BMT AC fan is used for industrial purposes and has a remarkable conveying capacity. Due to the nearly linear air performance characteristic, the fan is well suited for various applications.
Features
- It is permanently electrically protected against blocking and thermal overloads
- Due to the low rotor weight and precision balancing, it has high shock and vibration resistance
- Extremely strong and durable aluminum housing
- Connection 2 blade terminals 2.8x0.5mm
Version | AC axial fan | |
Width | 120 mm | |
speed | 2500 1/s | |
Height | 120 mm | |
Type of bearing | ball bearing | |
Power consumption | 23 W | |
Rated voltage | 230 V | |
Sound pressure level | 45 db | |
Depth | 38 mm | |
Volume flow | 178 m³/h |
Country of origin | CN |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |