7056 ES | ebm-papst
AC axial fan, 230 V, 150 x 172 x 38 mm, 320 m³/h, 51 dB, ball bearing, ebm-papst, 7056 ES
Unit Price (€ / pc.)
115.7513 € *
Available: 23 pcs.
Leadtime: 7 Weeks **
Total Price:
115.75 € *
Price list
Quantity
Price per unit*
1 pcs.
115.7513 €
5 pcs.
108.8136 €
15 pcs.
104.6367 €
50 pcs.
100.0076 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 7056 ES, EBM-PAPST
The 7056 ES axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connection 2 flat plugs 2.8 x 0.5 mm
- Protected against overloading by integrated thermal cut-out
- Direction of rotation right, viewed on the rotor
- Material housing: metal
Technical specifications
Version | AC axial fan | |
Width | 150 mm | |
speed | 2800 1/s | |
Height | 172 mm | |
Type of bearing | ball bearing | |
Power consumption | 29 W | |
Rated voltage | 230 V | |
Sound pressure level | 51 db | |
Depth | 38 mm | |
Volume flow | 320 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |