7856 ES | ebm-papst
AC axial fan, 230 V, 150 x 150 x 55 mm, 325 m³/h, 49 dB, ball bearing, ebm-papst, 7856 ES
AC Axial fan, 7856 ES, EBM-PAPST
The 7856 ES axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connection is with 2 strands which ends with claws
- Protected against overload by thermal switch
- Direction of rotation left, viewed on the rotor
- Material housing: metal
Version | AC axial fan | |
Width | 150 mm | |
speed | 2800 1/s | |
Height | 150 mm | |
Type of bearing | ball bearing | |
Power consumption | 45 W | |
Rated voltage | 230 V | |
Sound pressure level | 49 db | |
Depth | 55 mm | |
Volume flow | 325 m³/h |
Country of origin | HU |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |