Discontinued
The 4656 TA axial fan is fan that discharge air along the axis of the fan, i.e. the curved fan blades force the air to move parallel to the shaft around which the fan blades rotate. This fan can produce variable airflow and have higher throughput than centrifugal fan.
Features
Version | AC axial fan | |
Width | 113 mm | |
speed | 2550 1/s | |
Height | 113 mm | |
Type of bearing | ball bearing | |
Power consumption | 19 W | |
Rated voltage | 230 V | |
Sound pressure level | 42 db | |
Depth | 37 mm | |
Volume flow | 138 m³/h |
Country of origin | HU |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
82B152
Manufacturer SKU:
EAR440
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available