3956 L | ebm-papst
AC axial fan, 230 V, 92 x 92 x 25 mm, 31 m³/h, 24 dB, ball bearing, ebm-papst, 3956 L
No longer available from manufacturer
AC Axial fan, 3956 L, EBM-PAPST
The 3956 L axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Cable comes with two flat plugs also it is suitable for housing with a grounding lug for M4 screws
- Protected against overload by impedance protection
- Direction of rotation clockwise, viewed toward rotor
- Protection against moisture
Version | AC axial fan | |
Width | 92 mm | |
speed | 1550 1/s | |
Height | 92 mm | |
Type of bearing | ball bearing | |
Power consumption | 6 W | |
Rated voltage | 230 V | |
Sound pressure level | 24 db | |
Depth | 25 mm | |
Volume flow | 31 m³/h |
Country of origin | HU |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |