4890 N | ebm-papst
AC axial fan, 230 V, 119 x 119 x 38 mm, 80 m³/h, 25 dB, slide bearing, ebm-papst, 4890 N
AC Axial fan, 4890 N, EBM-PAPST
The 4890 N is a brushless AC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection with 2 flat plugs 3.0 x 0.5 mm
- Protected against overload by impedance protection
- Direction of rotation right, viewed on the rotor
- With protection class: IP54/IP68
Version | AC axial fan | |
Width | 119 mm | |
speed | 1550 1/s | |
Height | 119 mm | |
Type of bearing | slide bearing | |
Power consumption | 11 W | |
Rated voltage | 230 V | |
Sound pressure level | 25 db | |
Depth | 38 mm | |
Volume flow | 80 m³/h |
Country of origin | CN |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |