ASEP10216 | Panasonic

AC axial fan, 230 V, 120 x 120 x 25 mm, 120 m³/h, 34 dB, ball bearing, Panasonic, ASEP10216

Order No.: 82B745
EAN: 4099889479577
MPN:
ASEP10216
Series: ASEP
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
57.477 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
57.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.477 €

AC Axial fan, ASEP10216, PANASONIC

Features

  • Low rated current
  • Impedance protected
  • Rated voltage 230 V DC
  • Housing made of aluminum alloy die-casting
Technical specifications
Version AC axial fan
Width 120 mm
speed 2300 1/s
Height 120 mm
Type of bearing ball bearing
Power consumption 14 W
Rated voltage 230 V
Sound pressure level 34 db
Depth 25 mm
Volume flow 120 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 82B755

Manufacturer SKU:

 ASEN 18001

 

Available: 0 pcs. Leadtime: 6 Weeks **
11.42 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4240 €
10 pcs.
10.0436 €
50 pcs.
9.3653 €
150 pcs.
8.9488 €
500 pcs.
8.4966 €
Variations
Depth
speed
Sound pressure level
Volume flow
Power consumption
Version
Width
Height
Rated voltage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
speed
Sound pressure level
Volume flow
Power consumption
Version
Width
Height
Rated voltage