The 8556 A axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
Version | AC axial fan | |
Width | 80 mm | |
speed | 2800 1/s | |
Height | 80 mm | |
Type of bearing | ball bearing | |
Power consumption | 12 W | |
Rated voltage | 230 V | |
Sound pressure level | 37 db | |
Depth | 38 mm | |
Volume flow | 48 m³/h |
Country of origin | CN |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
90B1961
Manufacturer SKU:
LZ 32-4
Order No.:
90B145
Manufacturer SKU:
LZ 32-2
Order No.:
90B150
Manufacturer SKU:
LZ 32-3
Order No.:
90B1532
Manufacturer SKU:
LZ 32 P
Order No.:
90B1803
Manufacturer SKU:
LZ 32-14
Order No.:
90B1800
Manufacturer SKU:
FF 80
Order No.:
90B1531
Manufacturer SKU:
LZ 22-2
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available