Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Absolute pressure sensor

Order No. 22 K 140

Manufacturer name

TDK

Series

B58600

Manufacturer No.

B58600H8000A003
B58600H8000A3
AEA 10.00 C32/2 F00 G08 N

piece
Total

€ 6,092.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1600 from 16000
Price* per piece € 3.808 € 1.4875
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B58600
Manufacturer number B58600H8000A003
B58600H8000A3
AEA 10.00 C32/2 F00 G08 N
Country of origin Germany
Customs tariff number 90269000
The above illustration may deviate

Pressure sensors series C32, type TDK/Epcos B5860.

Piezo-resistive, for measuring non-aggressive gases; Operating voltage: 1.0 to 5.0 VDC. Bridge resistance: 2.6 to 4.0 kohm. Pressure range: 0 to 10 bar. Supply voltage: 10 VDC. Non-linearity: ±0.2/±0.3 % FS. Sensibility: 9.0, 12 and 15 mV/bar. Bridge resistance, typically: 3.3 kohm. Operating temperatures: –40 to +135 °C. Dimensions: 1.65 x 1.65 mm.

 

For absolute pressure, type B58600H8000A003.

Measurement at the front

 

Type: B58600H8000A003, pressure sensor

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)