T0058762036 | Weller
Extraction hose Ø 60 mm, Weller T0058762036 for solder fume extraction
Unit Price (€ / pc.)
22.372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Suction hose, T0058762036, Weller
Suction hose 60, heavy-duty version, yard goods (max. length 15 m).
Technical specifications
Suitable for | solder fume extraction | |
Accessory Type | extraction hose Ø 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |