MG 130 + 2X 0F10 ARM 2X ALFA DÜSE F/G | Weller

WELLER solder fume extraction MG130 KIT funnel

Order No.: 10L5030
EAN: 4003019435166
MPN:
MG 130 + 2X 0F10 ARM 2X ALFA DÜSE F/G
FT91000103N
Series: MG
Weller
default L
Image may differ
Unit Price (€ / pc.)
1,535.10 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1,535.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,535.10 €

Fume extraction unit, FT91000103N, WELLER

The fume extraction unit MG 130 kit funnel nozzle is easy to install and operate. It contains flexible extraction arms 1 meter and funnel nozzle 225 x 100 mm who will fix direct on the unit. The kit is ready to place close to the workbench.

Features

  • Unit purifies air up to 2 workplaces
  • Filter alarm and 3 steps speed control
  • 100 - 240 V power supply for global use
Technical specifications
Width 210 mm
Height 500 mm
Length 460 mm
Power 100 W
Sound pressure level 52 db
Voltage 110-240 V
Volume flow 140 m³/h
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Sound pressure level
Height
Voltage
Volume flow
Power
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Sound pressure level
Height
Voltage
Volume flow
Power
WELLER solder fume extraction MG130 KIT funnel
Order No.:
 10L5030
Manufacturer:
 Weller
Manufacturer SKU:
 MG 130 + 2X 0F10 ARM 2X ALFA DÜSE F/G
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 1,535.10 € *
1 pcs.
1,535.10 €
210 mm
460 mm
52 db
500 mm
110-240 V
140 m³/h
100 W
WELLER solder fume extraction MG130 110-240V F/G
Order No.:
 10L5008
Manufacturer:
 Weller
Manufacturer SKU:
 MG130
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,422.05 € *
1 pcs.
1,422.05 €
210 mm
460 mm
52 db
500 mm
100-240 V
140 m³/h
100 W