Wire strippers, type SES 6010
Type: 6010 - V, wire stripper, 0.15 to 2.5 mm²
for stripping solid and flexible cables or for partial stripping of flexible cables by means of an exclusive conversion mechanism. Body material: PLIO-Carbox, black. Blade material: specially finished tool steel. Length: 180 mm. Weight: 200 g.
Version | stripping pliers | |
Suitable for | Flexible cables | |
Weight | 200 g | |
Length | 180 mm | |
Cable Diameter | 0.5-2.3 mm | |
Cable cross-section | 0.15-2.5 mm² | |
1000V Insulated | No |
Country of origin | FR |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
05L7936
Manufacturer SKU:
0402 0051 000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available