Wire strippers High Strip, type Jokari 20450
Type: 20450, wire stripper High Strip
ergonomic and lightweight precision wire-stripping tool for wires with insulation posing stripping problems, e.g. rubber, silicon etc., as well as for FOCs with PE insulation.
The pliers are suitable for profile wire cross-sections of 0.5/0.75/1.5/2.5/4.0 mm².
It is equipped with a 5.0 to 15 mm adjustable length stop.
Easy replacement of blades.
The body of the pliers is made of black glass fiber-reinforced polyamide.
Certified by TÜV and GS.
Weight: 100 g.
Version | stripping pliers | |
AWG cross-section | AWG 20-11 | |
Suitable for | PVC Wires | |
Weight | 96 g | |
Length | 140 mm | |
Cable cross-section | 0.5-4.0 mm² | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
05L7843
Manufacturer SKU:
29450
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available