20090 | Jokari

Stripping pliers for PVC-coated cables, Double-insulated solar cables, 6.0-16 mm², AWG 10-5, L 166 mm, 124.5 g, 20090

Order No.: 05L7836
EAN: 4099891368500
MPN:
20090
6-16
Jokari
default L
Image may differ
Unit Price (€ / pc.)
69.1866 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
69.19 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1866 €
5 pcs.
65.0335 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire strippers, 6.0 to 16 mm², type Jokari 20090

Type: 20090, wire stripper, 6.0 to 16 mm²

ergonomic automatic wire stripper for wires from 6.0 to 16 mm² (AWG 10 to 5) and for stripping the outer insulation from PVC-Flex cables

it is not necessary to set the cross-section

Optical length measure: 15, 18 and 20 mm

Material stripper body: glass fiber-reinforced polyamide

Tests: TÜV and GS

Weight: 120 g.

Technical specifications
Version stripping pliers
AWG cross-section AWG 10-5
Suitable for PVC-coated cables, Double-insulated solar cables
Weight 124.5 g
Length 166 mm
Cable cross-section 6.0-16 mm²
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory