12 42 195 | Knipex
Stripping pliers for PVC-coated cables, 0.03-10 mm², AWG 32-8, L 195 mm, 136 g, 12 42 195
Order No.: 05L7830
EAN: 4003773054580
MPN:
12 42 195
1242195
Unit Price (€ / pc.)
106.9810 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
106.98 € *
Price list
Quantity
Price per unit*
1 pcs.
106.9810 €
6 pcs.
96.2829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stripping without re-adjustment from 0.03 to 10.0 mm². Universal blade geometry -robust and more durable. Ideal grip design with excellent haptics. Recessed wire cutter. Fully automatic adjustment to all single-, multi- and fine-stranded conductors with standard insulation throughout the entire capacity range from 0.03 to 10.0 mm². No manual fine adjustment necessary. No damage to the conductors. The clamping jaws made of steel hold the cable in a way that prevents slipping without damaging the remaining insulation. With recessed wire cutter for Cu and Al conductors, stranded up to 10 mm² and single wire up to 6 mm². Particularly smooth-running mechanics and very low weight. Replaceable blades block and length stop. Handle with soft-plastic zone for a steady grip. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened
Technical specifications
Version | stripping pliers | |
AWG cross-section | AWG 32-8 | |
Suitable for | PVC-coated cables | |
Weight | 136 g | |
Length | 195 mm | |
Cable cross-section | 0.03-10 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |