13-946 VDE | Bernstein

VDE-stripping pliers for Flexible cables/Solid conductors, L 170 mm, 190 g, 13-946 VDE

Order No.: 05L7814
EAN: 4099891368487
MPN:
13-946 VDE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
23.2883 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.29 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2883 €
5 pcs.
20.9559 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE Wire stripper 170 mm with stop screw 13-946 VDE

With ergonomic 1-component plastic handle with slip-off protection, color signal red, material special tool steel, oil-hardened, surface chrome-plated, plastic handle VDE standard IEC60900/EN60900, total length 170 mm, weight 190 g.

Technical specifications
Version stripping pliers
Suitable for Flexible cables/Solid conductors
Weight 190 g
Length 170 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes