11 01 160 | Knipex

Stripping pliers for Plastic-coated cables, Rubber-coated cables, 10 mm², AWG 7, cable-Ø 5 mm, L 160 mm, 165 g, 11 01 160

Order No.: 05L7803
EAN: 4003773033868
MPN:
11 01 160
1101160
Knipex
default L
Image may differ
Unit Price (€ / pc.)
19.9920 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
6 pcs.
17.9928 €
*incl. VAT plus shipping costs
**Subject to prior sale
For single, multiple and fine stranded conductors with plastic or rubber insulation up to 5.0 mm dia. or 10 mm² cable cross-section. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. Special tool steel, forged, oil-hardened
Technical specifications
Version stripping pliers
AWG cross-section AWG 7
Suitable for Plastic-coated cables, Rubber-coated cables
Weight 165 g
Length 160 mm
Cable Diameter 5 mm
Cable cross-section 10 mm²
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1000V Insulated
AWG cross-section
Weight
Cable cross-section
Version
Length
Suitable for
Cable Diameter
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
1000V Insulated
AWG cross-section
Weight
Cable cross-section
Version
Length
Suitable for
Cable Diameter